-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9471
|
Newark | Terminal, pidg Pvf2 R 12-10 10 Rohs Compliant: No |Amp Te Connectivity 53425-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 23415 |
|
$0.9870 | Buy Now |
DISTI #
73H1945
|
Newark | Ter, Ring Tongue, M5, 10Awg, Natural, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Natural Rohs Compliant: No |Amp Te Connectivity 53425-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 | Buy Now |
DISTI #
2266-53425-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 29 Weeks Container: Box MARKETPLACE PRODUCT |
23415 In Stock |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
3937-53425-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
3891 In Stock |
|
$1.2521 / $1.5700 | Buy Now |
DISTI #
A27301-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7759 / $1.3100 | Buy Now |
DISTI #
571-534251
|
Mouser Electronics | Terminals RNG RAD RES 12-10 10 RoHS: Not Compliant | 4006 |
|
$0.7410 / $1.5300 | Buy Now |
DISTI #
AMP53425-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 12-10 10 | Americas - 0 in Stock |
|
$0.8307 / $0.8431 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M5 - #10 - 10 AWG - 6 mm² - PIDG Series - Natural. |
23465 In Stock |
|
$0.7060 / $1.1600 | Buy Now |
DISTI #
19228922
|
Verical | Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 27.51mm Tin Lead Loose RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 | Americas - 23415 |
|
$0.7200 / $0.8100 | Buy Now |
DISTI #
80305731
|
Verical | Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 27.51mm Tin Lead Loose RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2016 | Americas - 50 |
|
$1.5364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53425-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53425-1
TE Connectivity
TERMINAL,PIDG PVF2 R 12-10 10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |