-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII VRT DR CE 100/120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6749
|
Newark | 10 Modii Vrt Dr Ce 100/120 Rohs Compliant: No |Amp Te Connectivity 534236-5 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
76AC8698
|
Newark | Headers&wire Housings Vert Dual Row 10P Rohs Compliant: No |Amp Te Connectivity 534236-5 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
94C0657
|
Newark | 10 Modii Vrt Dr Ce 100/120 Rohs Compliant: No |Amp Te Connectivity 534236-5 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
2266-534236-5-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 45 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
4025 In Stock |
|
$1.9400 / $2.0900 | Buy Now |
DISTI #
534236-5-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 45 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4408 | Buy Now |
DISTI #
534236-5
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 534236-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Tube | 326 |
|
$1.9012 | Buy Now |
DISTI #
571-5342365
|
Mouser Electronics | Headers & Wire Housings VERT DUAL ROW 10P RoHS: Not Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
72050912
|
RS | Connector, AMPMODU, 10 Modii Vrt Dr Ce 100/120 | TE Connectivity 534236-5 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $3.5000 | RFQ |
DISTI #
AMP534236-5
|
Heilind Electronics | 10 MODII VRT DR CE 100/120 | Americas - 0 in Stock |
|
$2.0187 / $2.0489 | Buy Now |
|
Onlinecomponents.com | 10 MODII VRT DR CE 100/120 |
4324 In Stock |
|
$1.7500 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534236-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534236-5
TE Connectivity
10 MODII VRT DR CE 100/120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.198 inch | |
Body Depth | 0.198 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 534236-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534236-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146762-2 | 10 MODII VRT DR CE 100/115 | TE Connectivity | 534236-5 vs 146762-2 |
2049-2X05G00U | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Oupiin | 534236-5 vs 2049-2X05G00U |
535585-1 | 10 MODIV VRT DR CE RCPT ASSY | TE Connectivity | 534236-5 vs 535585-1 |
5-534206-5 | 10 MODII VRT DR CE 100/115 | TE Connectivity | 534236-5 vs 5-534206-5 |
71973-1005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 534236-5 vs 71973-1005 |
5-147105-5 | 10 MODIV VRT DR SFMNT 30AU | TE Connectivity | 534236-5 vs 5-147105-5 |
57102-S12-10ULF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 534236-5 vs 57102-S12-10ULF |
5146140-4 | 10 MODII HORZ DR CE 100CL | TE Connectivity | 534236-5 vs 5146140-4 |
5-147424-5 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 534236-5 vs 5-147424-5 |
71973-0205 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 534236-5 vs 71973-0205 |