Part Details for 534211-000 by TE Connectivity
Overview of 534211-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 534211-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
534211-000
|
Avnet Americas | Cable 22AWG 2Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 534211-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3547 / $2.5789 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.4000 | Buy Now |
DISTI #
RYC55A2122-22-6/9-9CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A2122-22-6/9-9CS2275 | Americas - 0 in Stock |
|
$2.7483 | Buy Now |
|
Onlinecomponents.com | 55A2122-22-6/9-9CS2275 RoHS: Compliant | 0 |
|
$2.3900 / $6.7300 | Buy Now |
DISTI #
RYC55A2122-22-6/9-9CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A2122-22-6/9-9CS2275 | 0 |
|
$2.7483 | Buy Now |
DISTI #
000000000006399709
|
Sager | TE Connectivity 55A2122-22-6/9-9CS2275 Min Qty: 1 | 0 |
|
$2.6100 / $3.2700 | Buy Now |
|
Master Electronics | 55A2122-22-6/9-9CS2275 RoHS: Compliant | 0 |
|
$2.3900 / $6.7300 | Buy Now |
Part Details for 534211-000
534211-000 CAD Models
534211-000 Part Data Attributes
|
534211-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534211-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |