Part Details for 53421-1 by TE Connectivity
Overview of 53421-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53421-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1403
|
Newark | Terminal, pidg Pvf2 R 16-14 3/8 |Amp Te Connectivity 53421-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
89C2147
|
Newark | Terminal, pidg Pvf2 R 16-14 3/8 Rohs Compliant: No |Amp Te Connectivity 53421-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
A113904-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
8444 In Stock |
|
$0.8075 / $1.0200 | Buy Now |
DISTI #
571-53421-1
|
Mouser Electronics | Terminals M7928/4-110 CLASS 1 RoHS: Not Compliant | 8955 |
|
$0.8670 / $1.7500 | Buy Now |
DISTI #
71995253
|
RS | Terminal, PIDG, Pvf2 R 16-14 3/8 | TE Connectivity 53421-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $0.9700 | RFQ |
DISTI #
AMP53421-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 16-14 3/8 | Americas - 0 in Stock |
|
$0.9501 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 16-14 3/8 |
1910 In Stock |
|
$0.6500 / $0.7800 | Buy Now |
DISTI #
79330346
|
Verical | Ring Tongue Terminal 16AWG Copper Natural/Blue Stripe 30.94mm Tin Lead Loose RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1000 |
|
$1.1100 / $1.5800 | Buy Now |
DISTI #
54482482
|
Verical | Ring Tongue Terminal 16AWG Copper Natural/Blue Stripe 30.94mm Tin Lead Loose RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1111 | Americas - 775 |
|
$0.9893 / $1.0833 | Buy Now |
DISTI #
53421-1
|
TTI | Terminals M7928/4-110 CLASS 1 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.7800 | Buy Now |
Part Details for 53421-1
53421-1 CAD Models
53421-1 Part Data Attributes
|
53421-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53421-1
TE Connectivity
TERMINAL,PIDG PVF2 R 16-14 3/8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |