Part Details for 5342 by Pomona Electronics
Overview of 5342 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5342BRUZ | Analog Devices | 12 BIT, DUAL DAC I.C | |
AD5342BRUZ-REEL7 | Analog Devices | 12 BIT, DUAL DAC I.C | |
EVAL-AD5342DBZ | Analog Devices | evaluation board i.c. |
Price & Stock for 5342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F070
|
Newark | Triaxial Cable, 36In, 20Awg, Yellow, Connector Type A:Triaxial Bnc Straight Plug, Connector Type B:Alligator Clips (3), Coaxial Cable Type:Belden 9222, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm Rohs Compliant: Yes |Pomona 5342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$140.8000 / $175.9900 | Buy Now |
DISTI #
501-1407-ND
|
DigiKey | TEST LEAD BNC TO GATOR 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$149.5876 / $153.9900 | Buy Now |
DISTI #
565-5342
|
Mouser Electronics | Test Leads TRIAX, 3-LUG/ALLIG CL RoHS: Compliant | 53 |
|
$149.5800 / $153.9800 | Buy Now |
DISTI #
70198415
|
RS | Test Lead, BNC, 50 C (Max.), 150 V (RMS), 20 AWG, Brass (Body) (Triaxial) | Pomona Electronics 5342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$162.7500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Triaxial 1.099m 20AWG BNC to 3(Alligator) M-F RoHS: Compliant |
2 In Stock |
|
$158.3900 / $175.9900 | Buy Now |
DISTI #
53412322
|
Verical | BNC Cable for Cable Tester Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 1 |
|
$205.9070 / $228.7870 | Buy Now |
DISTI #
POM-5342
|
TME | Test lead, BNC plug,aligator clip x3, Len: 0.91m, Z: 50Ω Min Qty: 1 | 0 |
|
$187.3000 / $199.7100 | RFQ |
|
Master Electronics | Cable Assembly Triaxial 1.099m 20AWG BNC to 3(Alligator) M-F RoHS: Compliant |
2 In Stock |
|
$158.3900 / $175.9900 | Buy Now |
DISTI #
34649.1
|
TestEquity LLC | Pomona 5342 BNC Connector, Male, Triaxial, 36" Overall Length, 3 Lugs | 0 |
|
$175.9900 | Buy Now |