-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9469
|
Newark | Terminal, Ring Tongue, M6, Natural, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Natural, Connector Type:Ring Tongue, Stud/Tab Size:M6Rohs Compliant: No |Amp Te Connectivity 53419-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3965 |
|
$0.8030 | Buy Now |
DISTI #
A113903-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
7071 In Stock |
|
$0.7576 / $0.9900 | Buy Now |
DISTI #
571-53419-1
|
Mouser Electronics | Terminals TERMINAL PIDG PVF2 R RoHS: Not Compliant | 3451 |
|
$0.7020 / $0.8900 | Buy Now |
DISTI #
71995381
|
RS | Terminal, PIDG, Pvf2 R 16-14 1/4 | TE Connectivity 53419-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9100 | RFQ |
DISTI #
AMP53419-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 16-14 1/4 M7928/13-154, CLASS 1 | Americas - 939 in Stock |
|
$0.8913 / $0.9046 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 16-14 1/4 |
8794 In Stock |
|
$0.6600 / $0.7400 | Buy Now |
|
Quest Components | 53419-1 | 30 |
|
$0.6244 / $1.0407 | Buy Now |
|
Quest Components | 53419-1 | 272 |
|
$0.6938 / $1.7345 | Buy Now |
|
Quest Components | 53419-1 | 22 |
|
$3.0822 / $4.2030 | Buy Now |
DISTI #
53419-1
|
TTI | Terminals TERMINAL PIDG PVF2 R Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 81 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53419-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53419-1
TE Connectivity
TERMINAL,PIDG PVF2 R 16-14 1/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |