-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI BOX RECP ASSY 132 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9449
|
Newark | Mini Box Recp Assy 132 Pos |Amp Te Connectivity 534179-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.8700 | Buy Now |
DISTI #
534179-1-ND
|
DigiKey | CONN RCPT 132POS 0.05 GOLD PCB Min Qty: 120 Lead time: 80 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.4375 | Buy Now |
DISTI #
534179-1
|
Avnet Americas | Conn Box Connector RCP 132 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 534179-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 4 Container: Bulk | 2 Factory Stock |
|
$240.1890 / $289.0410 | Buy Now |
DISTI #
571-534179-1
|
Mouser Electronics | Headers & Wire Housings MINI BOX RECP ASSY 132 POS | 0 |
|
$267.2300 | Order Now |
DISTI #
AMP534179-1
|
Heilind Electronics | MINI BOX RECP ASSY 132 POS | Americas - 0 in Stock |
|
$299.3383 | Buy Now |
|
Onlinecomponents.com | MINI BOX RECP ASSY 132 POS RoHS: Compliant | 0 |
|
$257.9900 / $757.2100 | Buy Now |
DISTI #
AMP534179-1
|
Interstate Connecting Components | MINI BOX RECP ASSY 132 POS | 0 |
|
$299.3383 | Buy Now |
DISTI #
000000000000864206
|
Sager | Headers & Wire Housings MINI BOX RECP ASSY 132 POS Min Qty: 4 | 0 |
|
$356.2100 | Buy Now |
DISTI #
534179-1
|
Avnet Abacus | Conn Box Connector RCP 132 POS 2.54mm Solder ST Thru-Hole (Alt: 534179-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 4 Lead time: 131 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MINI BOX RECP ASSY 132 POS RoHS: Compliant | 0 |
|
$257.9900 / $757.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534179-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534179-1
TE Connectivity
MINI BOX RECP ASSY 132 POS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.26 inch | |
Body Depth | 0.22 inch | |
Body Length | 4.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |