Part Details for 534156-1 by TE Connectivity
Overview of 534156-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 534156-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 128 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 26 |
|
$299.2500 / $374.0625 | Buy Now |
DISTI #
534156-1
|
TTI | Headers & Wire Housings MINI BOX RCPT ASSY 128 POS Min Qty: 6 Package Multiple: 6 Container: Each |
Americas - 12 In Stock |
|
$332.5000 | Buy Now |
Part Details for 534156-1
534156-1 CAD Models
534156-1 Part Data Attributes
|
534156-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534156-1
TE Connectivity
MINI BOX RCPT ASSY 128 POS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |