Part Details for 5341-HT by Thomas & Betts
Overview of 5341-HT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5341MTW/B | Rochester Electronics LLC | IH5341 - Dual RF/Video Switches | |
68653-411HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54mm Pitch, Vertical, 13.72mm (0.54in) Mating, 2.41mm (0.095in) Tail. | |
68653-412HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54mm Pitch, Vertical, 13.72mm (0.54in) Mating, 2.41mm (0.095in) Tail. |
Price & Stock for 5341-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7660
|
Newark | 3/8 Insul 45 Deg 150C Rated Lt Fitt |Abb Thomas & Betts 5341-HT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3100 / $39.9300 | Buy Now |
|
Onlinecomponents.com | Fittings Connector 0.375in Male Steel, for Cable Protection Systems RoHS: Compliant |
50 Partner Stock |
|
$14.7000 / $21.8500 | Buy Now |
|
Master Electronics | Fittings Connector 0.375in Male Steel, for Cable Protection Systems RoHS: Compliant |
50 Partner Stock |
|
$14.7000 / $21.8500 | Buy Now |