-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 26-24 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9453402QXA | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 14-CFP -55 to 125 | |
5962-9453402MCA | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3216
|
Newark | Terminal, Ring Tongue, #6, 24Awg, Nat, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:24Awg, Conductor Area Csa:0.26Mm², Product Range:Pidg Series, Insulator Colour:Natural Rohs Compliant: No |Amp Te Connectivity 53402-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2149 |
|
$0.9570 / $1.1400 | Buy Now |
DISTI #
53402-1-ND
|
DigiKey | CONN RING CIRC 24-26AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5312 In Stock |
|
$0.9193 / $1.5300 | Buy Now |
DISTI #
97B3216
|
Avnet Americas | PIDG Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin-Lead Loose Piece - Bulk (Alt: 97B3216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 2149 Partner Stock |
|
$0.9670 / $1.2100 | Buy Now |
DISTI #
571-53402-1
|
Mouser Electronics | Terminals RING 26-24 #06 PVF YEL RoHS: Not Compliant | 518 |
|
$0.9200 / $1.3400 | Buy Now |
DISTI #
71995512
|
RS | Terminal, PIDG, Pvf2 R 26-24 6 | TE Connectivity 53402-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.8660 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
AMP53402-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 26-24 6 | Americas - 0 in Stock |
|
$1.0815 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 26-24 6 RoHS: Compliant |
1906 In Stock |
|
$0.8570 / $1.1950 | Buy Now |
DISTI #
11594960
|
Verical | PIDG Ring Tongue Terminal 24-26AWG Copper Natural/Yellow Stripe 20.12mm Tin Lead Loose RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1905 |
|
$0.9900 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53402-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53402-1
TE Connectivity
TERMINAL,PIDG PVF2 R 26-24 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 26 AWG |
This table gives cross-reference parts and alternative options found for 53402-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53402-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696420-3 | TERMINAL,PIDG PVF2 R 26-24 6 | TE Connectivity | 53402-1 vs 696420-3 |