-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 26-24 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5131
|
Newark | Terminal, pidg Pvf2 R 26-24 2 Rohs Compliant: No |Amp Te Connectivity 53400-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 | Buy Now |
DISTI #
A136271-ND
|
DigiKey | CONN RING CIRC 24-26AWG #2 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4693 In Stock |
|
$0.9394 / $1.1800 | Buy Now |
DISTI #
571-53400-1
|
Mouser Electronics | Terminals TERMINAL,PIDG PVF2 R 26-24 2 RoHS: Not Compliant | 5315 |
|
$1.0000 / $2.0400 | Buy Now |
DISTI #
71995133
|
RS | Terminal, PIDG, Pvf2 R 26-24 2 | TE Connectivity 53400-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.1300 | RFQ |
DISTI #
AMP53400-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 26-24 2 | Americas - 0 in Stock |
|
$1.1052 / $1.1217 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 26-24 2 |
510 In Stock |
|
$0.8300 / $0.9800 | Buy Now |
DISTI #
51518232
|
Verical | PIDG Ring Tongue Terminal 24-26AWG Copper Natural 18.7mm Tin Lead Loose RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1620 | Americas - 500 |
|
$1.2567 / $1.3611 | Buy Now |
DISTI #
AMP53400-1
|
Interstate Connecting Components | TERMINAL,PIDG PVF2 R 26-24 2 | 0 |
|
$1.1052 / $1.1217 | Buy Now |
DISTI #
53400-1
|
FDH Electronics | Wire Management Min Qty: 1 | 5 |
|
$1.8620 / $2.7000 | Buy Now RFQ |
|
Master Electronics | TERMINAL,PIDG PVF2 R 26-24 2 |
510 In Stock |
|
$0.8300 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53400-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53400-1
TE Connectivity
TERMINAL,PIDG PVF2 R 26-24 2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 26 AWG |
This table gives cross-reference parts and alternative options found for 53400-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53400-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7928/4-143 | COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 53400-1 vs M7928/4-143 |