Part Details for 533R44020DTT by CTS Corporation
Results Overview of 533R44020DTT by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
533R44020DTT Information
533R44020DTT by CTS Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 533R44020DTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533R44020DTT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 44MHz ?2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 533R44020DTT
533R44020DTT CAD Models
533R44020DTT Part Data Attributes
|
533R44020DTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
533R44020DTT
CTS Corporation
HCMOS Output Clock Oscillator, 44MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5.0mm x 3.2mm x 1.65mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 533R44020DTT
This table gives cross-reference parts and alternative options found for 533R44020DTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533R44020DTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
533R44020CTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 533R44020CTT |
517T44020DTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 517T44020DTR |
533T44020ITT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 533T44020ITT |
526R44020CTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 526R44020CTR |
521T44020ITR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 521T44020ITR |
521R44020DTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 521R44020DTR |
517R44020CTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 517R44020CTR |
526T44020DTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 526T44020DTR |
526R44020DTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 526R44020DTR |
533T44020CTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 44MHz Nom, | 533R44020DTT vs 533T44020CTT |