Part Details for 533N19220CTT by CTS Corporation
Results Overview of 533N19220CTT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
533N19220CTT Information
533N19220CTT by CTS Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 533N19220CTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-533N19220CTTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount HCMO Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2683 | Buy Now |
DISTI #
533N19220CTT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 19.2MHz ?2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-533N19220CTT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount HCMOS TCXO, 19.200000MHz, +2.5V, 2.0ppm Stability, -20... more RoHS: Compliant | 0 |
|
$3.0600 / $3.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $6.0600 | Buy Now |
Part Details for 533N19220CTT
533N19220CTT CAD Models
533N19220CTT Part Data Attributes
|
533N19220CTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
533N19220CTT
CTS Corporation
HCMOS Output Clock Oscillator, 19.2MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5.0mm x 3.2mm x 1.65mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 533N19220CTT
This table gives cross-reference parts and alternative options found for 533N19220CTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533N19220CTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
521N19220DTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 19.2MHz Nom, | 533N19220CTT vs 521N19220DTR |
521N19220CTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 19.2MHz Nom, | 533N19220CTT vs 521N19220CTR |
533N19220ITT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 19.2MHz Nom, | 533N19220CTT vs 533N19220ITT |
521N19220ITR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 19.2MHz Nom, | 533N19220CTT vs 521N19220ITR |
517N19220ITR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 19.2MHz Nom, | 533N19220CTT vs 517N19220ITR |
517N19220DTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 19.2MHz Nom, | 533N19220CTT vs 517N19220DTR |
533N19220DTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 19.2MHz Nom, | 533N19220CTT vs 533N19220DTT |
517N19220CTR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 19.2MHz Nom, | 533N19220CTT vs 517N19220CTR |