There are no models available for this part yet.
Overview of 533I322050P0K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 533I322050P0K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R533I322050P0K
|
TTI | Film Capacitors 310VAC 630V 0.22uF THB Grd IIB AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.3040 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3510 |
|
RFQ |