Part Details for 533BC001071DGR by Silicon Laboratories Inc
Overview of 533BC001071DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 533BC001071DGR
533BC001071DGR CAD Models
533BC001071DGR Part Data Attributes:
|
533BC001071DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
533BC001071DGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |