Part Details for 5339W5 0101000 by Belden Inc
Results Overview of 5339W5 0101000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5339W5 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-5339W5-1000-10
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$246.9400 / $278.4400 | Order Now |
Part Details for 5339W5 0101000
5339W5 0101000 CAD Models
5339W5 0101000 Part Data Attributes
|
5339W5 0101000
Belden Inc
Buy Now
|
Compare Parts:
5339W5 0101000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |