There are no models available for this part yet.
Overview of 5339B5 010500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
UE36-C46201-05001 | Amphenol Communications Solutions | 1x4 QSFP-DD cage assembly with one rear pin, open top, no heat sink | |
10055140-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Header. |
Price & Stock for 5339B5 010500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M1591
|
Newark | Rg-6/U Coax |Belden 5339B5 010500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$153.7200 / $165.6200 | Buy Now | |
DISTI #
566-5339B5010500
|
Mouser Electronics | Coaxial Cables RG-6/U COAX RoHS: Compliant | 0 |
|
$140.0100 / $150.7300 | Order Now |