-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-53398-1571
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 15, SMT, 1A, 125V Min Qty: 1000 | 0 |
|
$0.6500 | RFQ |
DISTI #
533981571
|
Avnet Abacus | Conn Wire to Board HDR 15 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 533981571) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 19600 |
|
Buy Now | |
DISTI #
533981571
|
Avnet Abacus | Conn Wire to Board HDR 15 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 533981571) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549800093897
|
Chip1Stop | Conn Shrouded Header HDR 15 POS 1.25mm Solder ST SMD PicoBlade? T/R RoHS: Compliant Container: Cut Tape | 40 |
|
$0.6360 / $0.7910 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 15 POS 1.25mm Solder ST SMD Embossed T/R, WtB Hdr Str SMT RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 15400 |
|
$0.6647 / $0.7143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy