Part Details for 53398-4014 by Molex
Overview of 53398-4014 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 53398-4014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2894
|
Newark | Picoblade 1.25 Smt St Pkg Flash Gold 14P Rohs Compliant: Yes |Molex 53398-4014 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
0533984014
|
Avnet Americas | PICOBLADE 1.25 SMT ST PKG 0.1 GOLD 14P - Bulk (Alt: 0533984014) Min Qty: 5600 Package Multiple: 5600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7021 / $0.9039 | Buy Now |
DISTI #
538-53398-4014
|
Mouser Electronics | Headers & Wire Housings 1.25MM HDR 14P VT SMT AU RoHS: Compliant | 0 |
|
$0.9050 / $2.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.1600 | Buy Now |
DISTI #
53398-4014
|
TTI | Headers & Wire Housings 1.25MM HDR 14P VT SMT AU RoHS: Compliant pbFree: Pb-Free Min Qty: 5600 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.9000 | Buy Now |