There are no models available for this part yet.
Overview of 53398-4007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 53398-4007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ2887
|
Newark | Picoblade 1.25 Smt St Pkg Flash Gold 7P Rohs Compliant: Yes |Molex 53398-4007 RoHS: Compliant Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 | Buy Now | |
DISTI #
0533984007
|
Avnet Americas | PICOBLADE 1.25 SMT ST PKG 0.1 GOLD 7P (Alt: 0533984007) Min Qty: 8400 Package Multiple: 8400 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.4827 | Buy Now | |
DISTI #
538-53398-4007
|
Mouser Electronics | Headers & Wire Housings PicoBlade 1.25 SMT ST PKG FLASH GOLD 7P RoHS: Compliant | 0 |
|
$0.5890 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $0.7000 | Buy Now |