53398-0684
Molex
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE

Overview of 53398-0684 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LPD5030-684MEB Coilcraft Inc General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT
DR0810-684L Coilcraft Inc General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT
MSD1260-684 Coilcraft Inc Power inductor, coupled, 10/20% tol, SMT, RoHS

CAD Models for 53398-0684 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 53398-0684 by Molex

53398-0684
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 53398-0684
    Molex
    Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
    VS

Alternate Parts for 53398-0684

This table gives cross-reference parts and alternative options found for 53398-0684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53398-0684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
53398-0677 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Molex 53398-0684 vs 53398-0677
53398-0629 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Molex 53398-0684 vs 53398-0629
53398-0656 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, Molex 53398-0684 vs 53398-0656
53398-0695 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Molex 53398-0684 vs 53398-0695
MC34441 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, SPC Multicomp 53398-0684 vs MC34441
53398-0654 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Purple Insulator, Molex 53398-0684 vs 53398-0654
53398-0619 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, LEAD FREE Molex 53398-0684 vs 53398-0619
53398-0646 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, Molex 53398-0684 vs 53398-0646
653106124022_TPK Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Wurth Elektronik 53398-0684 vs 653106124022_TPK
53398-0653 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator Molex 53398-0684 vs 53398-0653
Part Number Description Manufacturer Compare
53398-0619 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, LEAD FREE Molex 53398-0684 vs 53398-0619
0533980690 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Molex 53398-0684 vs 0533980690

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53398-0684 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53398-0684 by Molex

  • Please alert me when 53398-0684 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53398-0684 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53398-0684 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53398-0684 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53398-0684.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53398-0684 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: