Part Details for 53398-0420 by Molex
Overview of 53398-0420 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0420GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Part Details for 53398-0420
53398-0420 CAD Models
53398-0420 Part Data Attributes
|
53398-0420
Molex
Buy Now
Datasheet
|
Compare Parts:
53398-0420
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 53398-0420
This table gives cross-reference parts and alternative options found for 53398-0420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53398-0420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55450-0419 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 53398-0420 vs 55450-0419 |
CSI-4485-041T | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | CST Master Electronic Co Ltd | 53398-0420 vs CSI-4485-041T |
2-1775765-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | TE Connectivity | 53398-0420 vs 2-1775765-4 |
IL-Z-4PL-SMTYE | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 53398-0420 vs IL-Z-4PL-SMTYE |
55456-0480 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 53398-0420 vs 55456-0480 |
DF13-4P-1.25(20) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | 53398-0420 vs DF13-4P-1.25(20) |
BM04B-GVHS-TB | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | JST Manufacturing | 53398-0420 vs BM04B-GVHS-TB |
10089716-4000LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 53398-0420 vs 10089716-4000LF |
55450-0450 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 53398-0420 vs 55450-0450 |
DF13-4P-1.25V(21) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 53398-0420 vs DF13-4P-1.25V(21) |