-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4253
|
Newark | Wire-To-Board Connector, Picoblade 53398 Series, Surface Mount, Header, 2, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0271 (Alternate Part Number: 822348164295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 428 |
|
$0.1480 | Buy Now |
DISTI #
67X4893
|
Newark | Wire-To-Board Connector, Picoblade 53398 Series, Surface Mount, Header, 2, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0271 (Alternate Part Number: 822348164295 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 23000 |
|
$0.2620 / $0.3020 | Buy Now |
DISTI #
07P8661
|
Newark | Connector, Header, 2Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:- Rohs Compliant: Yes |Molex 53398-0271 (Alternate Part Number: 822348164295 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4714 |
|
$0.2240 | Buy Now |
DISTI #
17X0442
|
Newark | Connector, Header, 2Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:- Rohs Compliant: Yes |Molex 53398-0271 (Alternate Part Number: 822348164295 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.3390 | Buy Now |
DISTI #
0533980271
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 1.25mm Solder ST SMD - Tape and Reel (Alt: 0533980271) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks, 0 Days Container: Reel | 13800179200 Factory Stock |
|
$0.2419 / $0.2663 | Buy Now |
DISTI #
0533980271
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 1.25mm Solder ST SMD - Tape and Reel (Alt: 0533980271) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 18 Weeks, 0 Days Container: Reel | 179200 Factory Stock |
|
$0.2725 | Buy Now |
DISTI #
93K4253
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 1.25mm Solder ST SMD - Product that comes on tape, but is not reeled (Alt: 93K4253) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 428 Partner Stock |
|
$0.3560 / $0.5720 | Buy Now |
DISTI #
07P8661
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 1.25mm Solder ST SMD - Product that comes on tape, but is not reeled (Alt: 07P8661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4714 Partner Stock |
|
$0.4040 / $0.6250 | Buy Now |
DISTI #
538-53398-0271
|
Mouser Electronics | Headers & Wire Housings PicoBlade 1.25 SMT ST PKG 2P RoHS: Compliant | 156672 |
|
$0.2520 / $0.6200 | Buy Now |
|
Bisco Industries | 9 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53398-0271
Molex
Buy Now
Datasheet
|
Compare Parts:
53398-0271
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.165 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |