Part Details for 533937-3 by TE Connectivity
Overview of 533937-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 533937-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533937-3-ND
|
DigiKey | CONN HEADER HD 160POS PCB Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
533937-3
|
Avnet Americas | Conn HDI HDR 160 POS 2.54mm Solder RA Thru-Hole (Alt: 533937-3) RoHS: Not Compliant Min Qty: 140 Package Multiple: 4 | 0 |
|
RFQ |
Part Details for 533937-3
533937-3 CAD Models
533937-3 Part Data Attributes
|
533937-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533937-3
TE Connectivity
CONNECTOR, 160 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-HDI | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |