-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 4 ROW 128 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
533935-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533935-2-ND
|
DigiKey | CONN HEADER HD 128POS PCB Min Qty: 175 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
533935-2
|
Avnet Americas | Conn HDI PL 128 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533935-2) RoHS: Not Compliant Min Qty: 175 Package Multiple: 5 Container: Tube | 0 |
|
$38.6348 / $39.4397 | Buy Now |
DISTI #
571-533935-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDI PIN ASSY 4 ROW 128 POS RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HDI PIN ASSY 4 ROW 128 POS | 0 |
|
$40.9900 / $115.2500 | Buy Now |
DISTI #
000000000000864164
|
Sager | Board to Board & Mezzanine Connectors HDI PIN ASSY 4 ROW 128 POS | 0 |
|
Buy Now | |
|
Master Electronics | HDI PIN ASSY 4 ROW 128 POS | 0 |
|
$40.9900 / $115.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533935-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533935-2
TE Connectivity
HDI PIN ASSY 4 ROW 128 POS
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.462 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |