-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
MC80C187-10 | Rochester Electronics LLC | 80C187 - Math Coprocessor for 80C186 | |
MD80C187-10/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-10. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.25mm Pitch Board-to-Board Header, Right Angle, Floating Type, 18 Circuits, Lead-Free, with Kinked PC Tails RoHS: Compliant |
1408 Partner Stock |
|
$0.3852 / $0.6628 | Buy Now |
DISTI #
60256978
|
Verical | Conn Board to Board HDR 18 POS 1.25mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 1408 |
|
$0.4400 | Buy Now |
DISTI #
533901871-MOL
|
TME | Connector: wire-board | 1408 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1830 |
|
RFQ | |
|
Master Electronics | 1.25mm Pitch Board-to-Board Header, Right Angle, Floating Type, 18 Circuits, Lead-Free, with Kinked PC Tails RoHS: Compliant |
1408 Partner Stock |
|
$0.3852 / $0.6628 | Buy Now |
DISTI #
10193866
|
TestEquity LLC | Molex 53390-1871 Board To Board & Mezzanine Connectors 1.25 Floating Btb Waferassy18 Circuit,stickpkg | 1408 |
|
$0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53390-1871
Molex
Buy Now
Datasheet
|
Compare Parts:
53390-1871
Molex
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & TUBE PACKAGE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.128 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHTHALAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |