Part Details for 5338934-1 by TE Connectivity
Overview of 5338934-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5338934-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PC-Card Header flush, 5V RoHS: Compliant | 0 |
|
$2.9700 / $10.7700 | Buy Now |
DISTI #
5338934-1
|
Avnet Abacus | AMP5338934-1 (Alt: 5338934-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PC-Card Header flush, 5V RoHS: Compliant | 0 |
|
$2.9700 / $10.7700 | Buy Now |
Part Details for 5338934-1
5338934-1 CAD Models
5338934-1 Part Data Attributes
|
5338934-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5338934-1
TE Connectivity
PCMCIA CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |