-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK SHLD.LOWER A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7136
|
Newark | Shield, Accessory Type:Shield, For Use With:Pcb Mount Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5338108-2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
A101800-ND
|
DigiKey | CONN SHIELD RCPT Z-PACK Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1831 In Stock |
|
$2.9939 / $4.6000 | Buy Now |
DISTI #
5338108-2
|
Avnet Americas | Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole - Trays (Alt: 5338108-2) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 5 Weeks, 3 Days Container: Tray | 0 |
|
$2.4633 / $2.9643 | Buy Now |
DISTI #
571-5338108-2
|
Mouser Electronics | Hard Metric Connectors LWR SHIELD B-PLANE HM RoHS: Compliant | 150 |
|
$2.8400 / $5.2500 | Buy Now |
DISTI #
V36:1790_07459495
|
Arrow Electronics | Connector Accessories Lower Shield Right Angle Phosphor Bronze Tin Over Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 | Americas - 913 |
|
$2.1750 / $2.7980 | Buy Now |
DISTI #
E02:0323_02378819
|
Arrow Electronics | Connector Accessories Lower Shield Right Angle Phosphor Bronze Tin Over Nickel RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2230 | Europe - 700 |
|
$1.5315 / $2.1696 | Buy Now |
|
Future Electronics | Z-PACK Lower Shield Receptacle Accessory RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 1500Box |
|
$0.9900 / $1.1300 | Buy Now |
|
Future Electronics | Z-PACK Lower Shield Receptacle Accessory RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 400 Container: Tray | 200Tray |
|
$1.8800 / $1.9300 | Buy Now |
|
Future Electronics | Z-PACK Lower Shield Receptacle Accessory RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$2.5900 / $2.6700 | Buy Now |
DISTI #
AMP5338108-2
|
Heilind Electronics | Z-PACK SHLD.LOWER A | Americas - 0 in Stock |
|
$2.8685 / $3.1157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5338108-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5338108-2
TE Connectivity
Z-PACK SHLD.LOWER A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SHIELD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |