Part Details for 53375-0720 by Molex
Overview of 53375-0720 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53375-0720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3400 Partner Stock |
|
$0.1048 / $0.1840 | Buy Now |
DISTI #
59829066
|
Verical | Conn Wire to Board M 7 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 535 Package Multiple: 1 | Americas - 3400 |
|
$0.1170 | Buy Now |
DISTI #
53375-0720
|
IBS Electronics | Board Connector, 7 Contact(S), 1 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Kinked Leads Min Qty: 569 Package Multiple: 1 | 0 |
|
$0.1222 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3400 Partner Stock |
|
$0.1048 / $0.1840 | Buy Now |
DISTI #
10193856
|
TestEquity LLC | Molex 53375-0720 2.5 W/B W.A. W/Kink | 3400 |
|
$0.1200 | Buy Now |
Part Details for 53375-0720
53375-0720 CAD Models
53375-0720 Part Data Attributes
|
53375-0720
Molex
Buy Now
Datasheet
|
Compare Parts:
53375-0720
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.268 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.783 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 53375-0720
This table gives cross-reference parts and alternative options found for 53375-0720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53375-0720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-11-1071 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 53375-0720 vs 22-11-1071 |
0-11240-7 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 53375-0720 vs 0-11240-7 |
1Y-10-141-07-1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | NICOMATIC | 53375-0720 vs 1Y-10-141-07-1 |
5-102523-5 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 53375-0720 vs 5-102523-5 |
1775317-7 | HPI.,2.5MM PITCH,V/T,SMT TYPE,7 POS | TE Connectivity | 53375-0720 vs 1775317-7 |
70545-0006 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 53375-0720 vs 70545-0006 |
104809-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 53375-0720 vs 104809-6 |
PE-S-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 53375-0720 vs PE-S-7 |
1734827-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 53375-0720 vs 1734827-7 |
2011-1X07G00SB | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Oupiin | 53375-0720 vs 2011-1X07G00SB |