-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H5354
|
Newark | Connector, Header, 5Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Lock 53375 Series Rohs Compliant: Yes |Molex 53375-0510 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10109 |
|
$0.3360 / $0.3970 | Buy Now |
DISTI #
538-53375-0510
|
Mouser Electronics | Headers & Wire Housings 5 CKT. 2.5MM ASSY VERTICAL 250V 3A RoHS: Compliant | 9560 |
|
$0.2860 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag RoHS: Compliant |
17772 Partner Stock |
|
$0.2480 / $0.2830 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal | 19 |
|
$0.7896 / $0.9870 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal | 9700 |
|
$0.4155 / $1.3850 | Buy Now |
DISTI #
53375-0510
|
TTI | Headers & Wire Housings 5 CKT. 2.5MM ASSY VERTICAL 250V 3A RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 18768 In Stock |
|
$0.2640 / $0.3410 | Buy Now |
|
CHIPMALL.COM LIMITED | 12126 |
|
$0.4164 / $0.8850 | Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag RoHS: Compliant |
17772 Partner Stock |
|
$0.2480 / $0.2830 | Buy Now |
DISTI #
10193851
|
TestEquity LLC | Molex 53375-0510 2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 5 Circuits, Bag, 3.40mm PC Tail Length | 17772 |
|
$0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53375-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
53375-0510
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.268 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.587 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.39 N |
This table gives cross-reference parts and alternative options found for 53375-0510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53375-0510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311RSBFT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311RSBFT05LF |
77311R4BGT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311R4BGT05LF |
1733977-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 53375-0510 vs 1733977-5 |
77311R1BDT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311R1BDT05LF |
77311R4BCT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311R4BCT05LF |
77311R1BCT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311R1BCT05LF |
77311R5BAT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311R5BAT05LF |
77311RSBGT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311RSBGT05LF |
77311R1BFT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311R1BFT05LF |
77311R5BGT05LF | Board Connector | Amphenol FCi | 53375-0510 vs 77311R5BGT05LF |