Part Details for 5337.2-1.97-5/16X18-1.00-DSW by JW Winco Inc
Overview of 5337.2-1.97-5/16X18-1.00-DSW by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-337LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 37 positions, 2.54mm (0.100in) Pitch. | |
75915-337HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 37 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5337.2-1.97-5/16X18-1.00-DSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-5337.2-1.97-5/16X18-1.00-DSW-ND
|
DigiKey | FIVE-LOBED KNOB, PLASTIC Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
124 In Stock |
|
$3.2500 | Buy Now |