Part Details for 5337-T6 by Thomas & Betts
Overview of 5337-T6 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-337LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 37 positions, 2.54mm (0.100in) Pitch. | |
75915-337HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 37 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5337-T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T0125
|
Newark | 2 Inch Liq.tight Conn Ul Type 6 |Abb Thomas & Betts 5337-T6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1400 / $147.6200 | Buy Now |
|
Onlinecomponents.com | Liquidtight Fitting - Metal Conduit Connector - 2 Inch - Straight - Insulated - Safe-edge Ground Cone - In K.O. Applications Use Sealing Ring #5267 - Electro Zinc Plated to Chrome Coated - UL Listed Type 6 - 5 Pieces. RoHS: Compliant | 0 |
|
$96.0600 / $120.8500 | Buy Now |
|
Master Electronics | Liquidtight Fitting - Metal Conduit Connector - 2 Inch - Straight - Insulated - Safe-edge Ground Cone - In K.O. Applications Use Sealing Ring #5267 - Electro Zinc Plated to Chrome Coated - UL Listed Type 6 - 5 Pieces. RoHS: Compliant | 0 |
|
$96.0600 / $120.8500 | Buy Now |