53364-3671
Molex
Description: Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE

Overview of 53364-3671 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
iW3671-00C Renesas Electronics Corporation Power Factor Correction Flyback Controller for Front-End Power Conversion in Commercial SSL Lighting
MD3671M23100212 Amphenol Communications Solutions NGSFF/NF1 0.50mm, 67 signal pins, Press fit, Orthogonal
10045367-101LF Amphenol Communications Solutions Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Module Receptacle low profile.

Price & Stock for 53364-3671 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59J0388
Newark 0.8 Btb Waferassystw/Oboss36Cktembstppkg |Molex 53364-3671 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for 53364-3671 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 53364-3671 by Molex

53364-3671
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 53364-3671
    Molex
    Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
    VS

Alternate Parts for 53364-3671

This table gives cross-reference parts and alternative options found for 53364-3671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53364-3671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0533643671 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex 53364-3671 vs 0533643671
Part Number Description Manufacturer Compare
BSSH-118-D-02-G-LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53364-3671 vs BSSH-118-D-02-G-LF
W3620-SH218S001 Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Winslow Adaptics Ltd 53364-3671 vs W3620-SH218S001
BSSH-118-D-16-H-LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53364-3671 vs BSSH-118-D-16-H-LF
K080ASX-36355G-T Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Kycon Inc 53364-3671 vs K080ASX-36355G-T
BSSH-118-D-04-G-LT-LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53364-3671 vs BSSH-118-D-04-G-LT-LF
BSSH-118-D-04-G-LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53364-3671 vs BSSH-118-D-04-G-LF
AF2D-127-36-G-CMS-H3-P-B/A Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Antelec 53364-3671 vs AF2D-127-36-G-CMS-H3-P-B/A
BSSH-118-D-10-F-LT-LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53364-3671 vs BSSH-118-D-10-F-LT-LF
BSSH-118-D-04-T-LT-LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53364-3671 vs BSSH-118-D-04-T-LT-LF
BSSH-118-D-02-F-LT-LF Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53364-3671 vs BSSH-118-D-02-F-LT-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53364-3671 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53364-3671 by Molex

  • Please alert me when 53364-3671 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53364-3671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53364-3671 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53364-3671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53364-3671.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53364-3671 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: