-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6979
|
Newark | Header Connector, cable Mount, recept,3 Contacts, pin,0.079 Pitch, crimp Terminal, locking |Molex 53358-0350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 / $0.7590 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Wire Adapter M/M 3/3 POS 2mm/2mm ST Panel Mount Mi II™ Bag RoHS: Compliant | 0 |
|
$0.3683 / $0.6302 | Buy Now |
DISTI #
Molex 53358-0350
|
PEI Genesis | Rectangular Connector Adapter | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53358-0350
Molex
Buy Now
Datasheet
|
Compare Parts:
53358-0350
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BAG PACKAGE | |
Body Breadth | 0.183 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.445 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |