Datasheets
53353-1871 by: Molex

Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for 53353-1871 by Molex

Overview of 53353-1871 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MD80C187-12/B Rochester Electronics LLC Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics.
MC80C187-10 Rochester Electronics LLC 80C187 - Math Coprocessor for 80C186
MD80C187-10/B Rochester Electronics LLC Replacement for Intel part number MD80C187-10. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for 53353-1871

Part # Distributor Description Stock Price Buy
DISTI # MOL53353-1871
Heilind Electronics 0.8 BTB WAFER ASSY ST SMT 18C TEMBSTPPKG Americas - 367 in Stock
Buy Now
DISTI # MOL53353-1871
Interstate Connecting Components 0.8 BTB WAFER ASSY ST SMT 18C TEMBSTPPKG 122
Buy Now

Part Details for 53353-1871

53353-1871 Part Data Attributes

53353-1871 Molex
Buy Now Datasheet
Compare Parts:
53353-1871 Molex Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer Molex
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 18
UL Flammability Code 94V-0

Alternate Parts for 53353-1871

This table gives cross-reference parts and alternative options found for 53353-1871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53353-1871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K050DSX-018170G Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Kycon Inc 53353-1871 vs K050DSX-018170G
BSSH-109-D-14-T-LF Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53353-1871 vs BSSH-109-D-14-T-LF
BSSH-109-D-06-F-LT-LF Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53353-1871 vs BSSH-109-D-06-F-LT-LF
K080ASX-018515G-T Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket Kycon Inc 53353-1871 vs K080ASX-018515G-T
53364-1891 Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 53353-1871 vs 53364-1891
BSSH-109-D-14-G-LT-LF Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53353-1871 vs BSSH-109-D-14-G-LT-LF
10007042-003LF Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 53353-1871 vs 10007042-003LF
147734-8 18 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE's AMP 53353-1871 vs 147734-8
BSSH-109-D-10-G-LF Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53353-1871 vs BSSH-109-D-10-G-LF
BSSH-109-D-14-F-LF Board Stacking Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 53353-1871 vs BSSH-109-D-14-F-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53353-1871 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53353-1871 by Molex

Select Manufacturer
Which Manufacturer of 53353-1871 would you like to use for your alert(s)?
  • Please alert me when 53353-1871 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53353-1871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53353-1871 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53353-1871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53353-1871.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53353-1871 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: