Part Details for 53353-1229 by Molex
Overview of 53353-1229 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1229B-A | Analog Devices | LT3650EDD-4.2 Demo Board - Hig | |
LT1229CS8#TRPBF | Analog Devices | 2x 100MHz C F Amps | |
LT1229CS8#PBF | Analog Devices | 2x 100MHz C F Amps |
Part Details for 53353-1229
53353-1229 CAD Models
53353-1229 Part Data Attributes
|
53353-1229
Molex
Buy Now
Datasheet
|
Compare Parts:
53353-1229
Molex
Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 53353-1229
This table gives cross-reference parts and alternative options found for 53353-1229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53353-1229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK5F12535J | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | 53353-1229 vs AXK5F12535J |
BSSH-106-D-04-T-LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 53353-1229 vs BSSH-106-D-04-T-LF |
BSSH-106-D-14-G-LT-LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 53353-1229 vs BSSH-106-D-14-G-LT-LF |
53364-1271 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Molex | 53353-1229 vs 53364-1271 |
K050DSX-012420G | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | 53353-1229 vs K050DSX-012420G |
K080ASX-012515G | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 53353-1229 vs K080ASX-012515G |
CPB6312-150F | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | 53353-1229 vs CPB6312-150F |
K050DSX-012270G | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | 53353-1229 vs K050DSX-012270G |
BSSH-106-D-04-H-LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 53353-1229 vs BSSH-106-D-04-H-LF |
ESQT-106-02-F-D-721 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 53353-1229 vs ESQT-106-02-F-D-721 |