Part Details for 533522B02552G by Boyd Corporation
Overview of 533522B02552G by Boyd Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 533522B02552G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6870
|
Newark | 533522B02552G Rohs Compliant: Yes |Boyd 533522B02552G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 | Buy Now |
DISTI #
041758
|
Avnet Americas | Heat Sink Passive TO-220 Radial Clip 2.7°C/W Black Anodized - Bulk (Alt: 041758) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4258 / $9.6986 | Buy Now |
DISTI #
75020210
|
RS | Extruded Heatsink, 533522B02552G | Boyd 533522B02552G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5080 | RFQ |
DISTI #
78437509
|
Verical | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 2.7°C/W Black Anodized RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 535 |
|
$8.3370 / $10.7770 | Buy Now |
DISTI #
533522B02552G
|
TME | Heatsink: extruded, TO220, L: 25.4mm, W: 25.4mm, H: 41.91mm Min Qty: 250 | 0 |
|
$9.7200 | RFQ |
DISTI #
041758
|
Avnet Abacus | Heat Sink Passive TO-220 Radial Clip 2.7�C/W Black Anodized (Alt: 041758) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 533522B02552G
533522B02552G CAD Models
533522B02552G Part Data Attributes
|
533522B02552G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
533522B02552G
Boyd Corporation
Heat Sink, Extruded, Radial, Aluminum, Anodized,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 41.91 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |