-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX II 4 ROW RECP ASSY 232 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5069
|
Newark | Box Ii 4 Row Recp Assy 232 Pos Rohs Compliant: No |Amp Te Connectivity 533499-2 RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.5500 | Buy Now |
DISTI #
533499-2-ND
|
DigiKey | CONN RCPT 232POS 0.1 GOLD PCB Min Qty: 216 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$316.1875 | Buy Now |
DISTI #
533499-2
|
Avnet Americas | Conn HDI RCP 232 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533499-2) RoHS: Not Compliant Min Qty: 216 Package Multiple: 3 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-533499-2
|
Mouser Electronics | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 232 POS RoHS: Not Compliant | 0 |
|
$332.1200 | Order Now |
DISTI #
AMP533499-2
|
Heilind Electronics | BOX II 4 ROW RECP ASSY 232 POS | Americas - 0 in Stock |
|
$371.9853 | Buy Now |
|
Onlinecomponents.com | BOX II 4 ROW RECP ASSY 232 POS |
32 In Stock |
|
$355.1200 / $403.6400 | Buy Now |
DISTI #
533499-2
|
TTI | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 232 POS Min Qty: 216 Package Multiple: 3 Container: Tube | Americas - 0 |
|
$360.6200 | Buy Now |
DISTI #
AMP533499-2
|
Interstate Connecting Components | BOX II 4 ROW RECP ASSY 232 POS | 0 |
|
$371.9853 | Buy Now |
DISTI #
000000000000864097
|
Sager | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 232 POS Min Qty: 3 | 0 |
|
$442.6600 | Buy Now |
DISTI #
533499-2
|
Avnet Abacus | (Alt: 533499-2) RoHS: Not Compliant Min Qty: 216 Package Multiple: 3 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533499-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533499-2
TE Connectivity
BOX II 4 ROW RECP ASSY 232 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Body Breadth | 0.585 inch | |
Body Depth | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 232 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 533499-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533499-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-533499-2 | 232 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE | TE Connectivity | 533499-2 vs 5-533499-2 |