-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX II 4 ROW RECP ASSY 216 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5068
|
Newark | Box Ii 4 Row Recp Assy 216 Pos Rohs Compliant: No |Amp Te Connectivity 533499-1 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.2000 | Buy Now |
DISTI #
533499-1-ND
|
DigiKey | CONN RCPT 216POS 0.1 GOLD PCB Min Qty: 216 Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
$282.9121 | Buy Now |
DISTI #
533499-1
|
Avnet Americas | Conn HDI F 216 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533499-1) RoHS: Not Compliant Min Qty: 216 Package Multiple: 3 Container: Tube | 0 |
|
$254.2546 / $305.9674 | Buy Now |
DISTI #
571-533499-1
|
Mouser Electronics | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 216 POS RoHS: Not Compliant | 0 |
|
$302.4500 | Order Now |
DISTI #
AMP533499-1
|
Heilind Electronics | BOX II 4 ROW RECP ASSY 216 POS | Americas - 0 in Stock |
|
$316.8677 | Buy Now |
|
Onlinecomponents.com | BOX II 4 ROW RECP ASSY 216 POS | 0 |
|
$273.1000 / $801.5500 | Buy Now |
DISTI #
533499-1
|
TTI | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 216 POS Min Qty: 216 Package Multiple: 216 Container: Tube | Americas - 0 |
|
$271.7300 | Buy Now |
DISTI #
AMP533499-1
|
Interstate Connecting Components | BOX II 4 ROW RECP ASSY 216 POS | 0 |
|
$316.8677 | Buy Now |
DISTI #
000000000000864096
|
Sager | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 216 POS Min Qty: 3 | 0 |
|
$377.0800 | Buy Now |
|
Master Electronics | BOX II 4 ROW RECP ASSY 216 POS | 0 |
|
$273.1000 / $801.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533499-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533499-1
TE Connectivity
BOX II 4 ROW RECP ASSY 216 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Body Breadth | 0.585 inch | |
Body Depth | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 216 | |
UL Flammability Code | 94V-0 |