-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX II 4 ROW RECP ASSY 60 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5064
|
Newark | Box Ii 4 Row Recp Assy 60 Pos Rohs Compliant: No |Amp Te Connectivity 533472-2 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8500 | Buy Now |
DISTI #
533472-2-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB Min Qty: 448 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
$111.1750 | Buy Now |
DISTI #
533472-2
|
Avnet Americas | Conn HDI F 68 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533472-2) RoHS: Not Compliant Min Qty: 448 Package Multiple: 14 Lead time: 54 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-533472-2
|
Mouser Electronics | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 60 POS RoHS: Not Compliant | 0 |
|
$127.8500 | Order Now |
DISTI #
AMP533472-2
|
Heilind Electronics | BOX II 4 ROW RECP ASSY 60 POS | Americas - 0 in Stock |
|
$130.7942 | Buy Now |
|
Onlinecomponents.com | BOX II 4 ROW RECP ASSY 60 POS | 0 |
|
$112.7300 / $330.8600 | Buy Now |
DISTI #
533472-2
|
TTI | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 60 POS Min Qty: 448 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$148.2300 | Buy Now |
DISTI #
AMP533472-2
|
Interstate Connecting Components | BOX II 4 ROW RECP ASSY 60 POS | 0 |
|
$130.7942 | Buy Now |
DISTI #
000000000000864090
|
Sager | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 60 POS Min Qty: 14 | 0 |
|
$155.6400 | Buy Now |
DISTI #
533472-2
|
Avnet Abacus | (Alt: 533472-2) RoHS: Not Compliant Min Qty: 448 Package Multiple: 14 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533472-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533472-2
TE Connectivity
BOX II 4 ROW RECP ASSY 60 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Body Breadth | 0.585 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.524 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 533472-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533472-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-533472-2 | 68 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 533472-2 vs 5-533472-2 |