Part Details for 533434-8 by TE Connectivity
Overview of 533434-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for 533434-8
533434-8 CAD Models
533434-8 Part Data Attributes
|
533434-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533434-8
TE Connectivity
366 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 366 |
Alternate Parts for 533434-8
This table gives cross-reference parts and alternative options found for 533434-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533434-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50007-1122LLF | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 533434-8 vs 50007-1122LLF |
50007-5122ALF | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 533434-8 vs 50007-5122ALF |
50007-1122P | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 533434-8 vs 50007-1122P |
51054-A122D | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 533434-8 vs 51054-A122D |
50007-1122C | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 533434-8 vs 50007-1122C |
88572-1366J | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 533434-8 vs 88572-1366J |
50007-5122DLF | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 533434-8 vs 50007-5122DLF |
532931-8 | CONNECTOR, 366 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 533434-8 vs 532931-8 |
50007-3122C | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 533434-8 vs 50007-3122C |
50766-D122D | Board Connector, 366 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 533434-8 vs 50766-D122D |