Part Details for 533295-4 by TE Connectivity
Overview of 533295-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 533295-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9839
|
Newark | Hdi Pin Assy 2 Row 50 Pos R/A |Amp Te Connectivity 533295-4 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8500 / $20.4700 | Buy Now |
DISTI #
533295-4-ND
|
DigiKey | CONN HEADER HD 50POS PCB Min Qty: 105 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.9797 | Buy Now |
DISTI #
533295-4
|
Avnet Americas | Conn HDI M 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 533295-4) RoHS: Not Compliant Min Qty: 105 Package Multiple: 7 Container: Bulk | 0 |
|
$18.2918 / $22.0121 | Buy Now |
DISTI #
571-533295-4
|
Mouser Electronics | High Speed / Modular Connectors 50P R/A PLUG HDI RoHS: Not Compliant | 0 |
|
$20.9700 | Order Now |
DISTI #
AMP533295-4
|
Heilind Electronics | HDI PIN ASSY 2 ROW 50 POS R/A | Americas - 0 in Stock |
|
$17.8345 / $23.1366 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 2 ROW 50 POS R/A | 0 |
|
$19.1800 / $39.1800 | Buy Now |
DISTI #
AMP533295-4
|
Interstate Connecting Components | HDI PIN ASSY 2 ROW 50 POS R/A | 0 |
|
$17.8345 / $23.1366 | Buy Now |
|
Master Electronics | HDI PIN ASSY 2 ROW 50 POS R/A | 0 |
|
$19.1800 / $39.1800 | Buy Now |
Part Details for 533295-4
533295-4 CAD Models
533295-4 Part Data Attributes
|
533295-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533295-4
TE Connectivity
HDI PIN ASSY 2 ROW 50 POS R/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-HDI | |
Body Breadth | 0.38 inch | |
Body Depth | 0.38 inch | |
Body Length | 3.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 533295-4
This table gives cross-reference parts and alternative options found for 533295-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533295-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-413A50LF | Board Connector, | Amphenol FCi | 533295-4 vs 95278-413A50LF |
95278-113A50LF | Board Connector, | Amphenol FCi | 533295-4 vs 95278-113A50LF |
10129382-950001ALF | Board Connector | Amphenol FCi | 533295-4 vs 10129382-950001ALF |
95278-507A50LF | Board Connector, | Amphenol FCi | 533295-4 vs 95278-507A50LF |
95278-509A50LF | Board Connector, | Amphenol FCi | 533295-4 vs 95278-509A50LF |
54102-F08-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 533295-4 vs 54102-F08-25 |
54102-G16-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 533295-4 vs 54102-G16-25 |
95278-804-50LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 533295-4 vs 95278-804-50LF |
10129382-950004BLF | Board Connector | Amphenol FCi | 533295-4 vs 10129382-950004BLF |
54102-G16-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 533295-4 vs 54102-G16-25 |