-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 3 ROW 330 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9837
|
Newark | Hdi Pin Assy 3 Row 330 Pos |Amp Te Connectivity 533294-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8800 | Buy Now |
DISTI #
533294-6-ND
|
DigiKey | CONN HEADER HD 330POS PCB Min Qty: 1000 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.9517 | Buy Now |
DISTI #
533294-6
|
Avnet Americas | Conn HDI PL 330 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533294-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Tube | 0 |
|
$35.7216 / $40.3308 | Buy Now |
DISTI #
571-533294-6
|
Mouser Electronics | High Speed / Modular Connectors HDI PIN ASSY 3 ROW 3 RoHS: Not Compliant | 0 |
|
$38.6900 | Order Now |
DISTI #
AMP533294-6
|
Heilind Electronics | HDI PIN ASSY 3 ROW 330 POS | Americas - 0 in Stock |
|
$42.3643 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 3 ROW 330 POS | 0 |
|
$36.5100 / $107.1600 | Buy Now |
DISTI #
AMP533294-6
|
Interstate Connecting Components | HDI PIN ASSY 3 ROW 330 POS | 0 |
|
$42.3643 | Buy Now |
DISTI #
533294-6
|
Avnet Abacus | (Alt: 533294-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDI PIN ASSY 3 ROW 330 POS | 0 |
|
$36.5100 / $107.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533294-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533294-6
TE Connectivity
HDI PIN ASSY 3 ROW 330 POS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.48 inch | |
Body Depth | 0.462 inch | |
Body Length | 12.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 3000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 330 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 533294-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533294-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHR-208-D-02-G | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 533294-6 vs SSHR-208-D-02-G |
SSHR-208-D-04-G | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 533294-6 vs SSHR-208-D-04-G |
1865200942 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 533294-6 vs 1865200942 |
1865205942 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 533294-6 vs 1865205942 |