-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX II 4 ROW RECP ASSY 180 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9426
|
Newark | Box Ii 4 Row Recp Assy 180 Pos Rohs Compliant: No |Amp Te Connectivity 533285-6 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.2000 | Buy Now |
DISTI #
96AC6746
|
Newark | 533285-6 Rohs Compliant: No |Amp Te Connectivity 533285-6 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.2000 / $260.9800 | Buy Now |
DISTI #
533285-6-ND
|
DigiKey | CONN RCPT HD 180POS PCB Min Qty: 144 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
$264.7008 | Buy Now |
DISTI #
533285-6
|
Avnet Americas | Conn HDI F 180 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533285-6) RoHS: Not Compliant Min Qty: 144 Package Multiple: 4 Container: Tube | 0 |
|
$237.8880 / $286.2720 | Buy Now |
DISTI #
571-533285-6
|
Mouser Electronics | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 180 POS RoHS: Not Compliant | 0 |
|
$282.9800 / $305.4000 | Order Now |
DISTI #
AMP533285-6
|
Heilind Electronics | BOX II 4 ROW RECP ASSY 180 POS | Americas - 0 in Stock |
|
$296.4706 | Buy Now |
|
Onlinecomponents.com | BOX II 4 ROW RECP ASSY 180 POS | 0 |
|
$255.5200 / $749.9500 | Buy Now |
DISTI #
533285-6
|
TTI | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 180 POS Min Qty: 4 Package Multiple: 4 Container: Tube |
Americas - 6536 In Stock |
|
$373.8700 | Buy Now |
DISTI #
AMP533285-6
|
Interstate Connecting Components | BOX II 4 ROW RECP ASSY 180 POS | 0 |
|
$296.4706 | Buy Now |
DISTI #
000000000000864041
|
Sager | High Speed / Modular Connectors BOX II 4 ROW RECP ASSM 180 POS Min Qty: 4 | 0 |
|
$352.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533285-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533285-6
TE Connectivity
BOX II 4 ROW RECP ASSY 180 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.585 inch | |
Body Depth | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |