Part Details for 53310 by Wiha Quality Tools
Overview of 53310 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63453-310LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. | |
55533-106TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
55533-108TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 53310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2033
|
Newark | Microfinish Xheavy Duty Slotted 4.5Mm X 90Mm Rohs Compliant: Yes |Wiha 53310 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7900 | Buy Now |
DISTI #
53310-ND
|
DigiKey | SCREWDRIVER SLOT 1X4.5MM 7.91" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$11.8400 | Buy Now |
|
Onlinecomponents.com | Ex Hvy Dut Mf Slot 4.5X90 Rohs Compliant: Yes |Wiha 53310 RoHS: Compliant | 0 |
|
$13.4200 / $18.2600 | Buy Now |