Part Details for 5331-BCE-S-010-000 by TE Connectivity
Overview of 5331-BCE-S-010-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1616, | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor | |
XFL2005-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 5331-BCE-S-010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5331-BCE-S-010-000
|
Avnet Americas | Pressure Sensor 0.8psi to 2.49psi Differential 16-Pin SOIC Stick - Bulk (Alt: 5331-BCE-S-010-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS5331-BCE-S-010-000
|
Heilind Electronics | 10KPA DIFF. DIGITAL PRESSURE S | Americas - 0 in Stock |
|
$16.5456 / $16.7693 | Buy Now |
|
Onlinecomponents.com | 10KPA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$14.6900 / $41.1800 | Buy Now |
|
Onlinecomponents.com | 10KPA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$14.6900 / $41.1800 | Buy Now |
DISTI #
TSS5331-BCE-S-010-000
|
Interstate Connecting Components | 10KPA DIFF. DIGITAL PRESSURE S | 0 |
|
$16.5456 / $16.7693 | Buy Now |
DISTI #
5331-BCES010000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 450 | 0 |
|
$14.5400 | Buy Now |
DISTI #
000000000006275823
|
Sager | TE Connectivity 10KPA DIFF. DIGITAL PRESSURE SENSOR Min Qty: 1 | 0 |
|
$15.3200 / $18.5300 | Buy Now |
DISTI #
5331-BCE-S-010-000
|
Avnet Abacus | Pressure Sensor 10kPa Differential 16-Pin SOIC Stick (Alt: 5331-BCE-S-010-000) RoHS: Compliant Min Qty: 450 Package Multiple: 45 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10KPA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$14.6900 / $41.1800 | Buy Now |
|
Master Electronics | 10KPA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$14.6900 / $41.1800 | Buy Now |
Part Details for 5331-BCE-S-010-000
5331-BCE-S-010-000 CAD Models
5331-BCE-S-010-000 Part Data Attributes
|
5331-BCE-S-010-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5331-BCE-S-010-000
TE Connectivity
Piezoresistive Sensor, 2.494Psi Max, 1.%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 2.494 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V |