-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI MOUNTING EAR KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6998
|
Newark | Hdi Mounting Ear Kit Rohs Compliant: Yes |Amp Te Connectivity 533050-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $12.1300 | Buy Now |
DISTI #
533050-1-ND
|
DigiKey | CONN HARDWARE MOUNTING EAR KIT Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
107 In Stock |
|
$14.0343 / $17.1600 | Buy Now |
DISTI #
533050-1
|
Avnet Americas | Connector Accessories Mounting Ear Kit Polyphenylene Sulfide/Stainless Steel Natural - Bulk (Alt: 533050-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4436 / $12.5677 | Buy Now |
DISTI #
571-533050-1
|
Mouser Electronics | Mounting Hardware HDI MOUNTING EAR KIT RoHS: Compliant | 1 |
|
$12.5800 / $16.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$10.4200 | Buy Now |
DISTI #
AMP533050-1
|
Heilind Electronics | HDI MOUNTING EAR KIT | Americas - 0 in Stock |
|
$9.9073 / $13.2098 | Buy Now |
|
Onlinecomponents.com | HDI MOUNTING EAR KIT RoHS: Compliant |
89 Partner Stock |
|
$13.7600 / $17.2400 | Buy Now |
DISTI #
16987427
|
Verical | Connector Accessories Kit Straight Ivory Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 53 |
|
$16.5200 / $22.1300 | Buy Now |
DISTI #
65674993
|
Verical | Connector Accessories Kit Straight Ivory Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 36 |
|
$16.5200 / $22.1300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533050-1
TE Connectivity
HDI MOUNTING EAR KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Used With | 3 AND 4 ROW RIGHT ANGLE PIN ASSEMBLIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |