Part Details for 533023-1 by TE Connectivity
Overview of 533023-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89533023A | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR | |
10153302-32211LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x32P, DIP=3.4, Press Fit, Gold Flash | |
10153302-32111LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x32P, DIP=12.2, Press Fit, Gold Flash |
Part Details for 533023-1
533023-1 CAD Models
533023-1 Part Data Attributes
|
533023-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533023-1
TE Connectivity
CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 533023-1
This table gives cross-reference parts and alternative options found for 533023-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533023-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-140-20-T-D-LL | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 533023-1 vs TSW-140-20-T-D-LL |
CHC2802M100-1P | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Cvilux Corporation | 533023-1 vs CHC2802M100-1P |
TSW-140-12-T-Q | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 533023-1 vs TSW-140-12-T-Q |
4-826942-0 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 533023-1 vs 4-826942-0 |
TSW-140-14-G-Q | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 533023-1 vs TSW-140-14-G-Q |
TSW-140-08-S-D-LA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 533023-1 vs TSW-140-08-S-D-LA |
26-01H-240-3G | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | 533023-1 vs 26-01H-240-3G |
105061080106871 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | 533023-1 vs 105061080106871 |
TSW-140-10-T-D-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 533023-1 vs TSW-140-10-T-D-RA |
TSHR-540-D-10-A-T-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | 533023-1 vs TSHR-540-D-10-A-T-LF |