Part Details for 532M50005CTT by CTS Corporation
Results Overview of 532M50005CTT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
532M50005CTT Information
532M50005CTT by CTS Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 532M50005CTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-532M50005CTTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Clip Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2683 | Buy Now |
DISTI #
532M50005CTT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz ?0.5ppm Clipped Sine Wave 4-Pin CSMD T/R - T... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7744 / $2.8322 | Buy Now |
DISTI #
774-532M50005CTT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Clipped Sine TCXO, 50.000000MHz, +1.8V, 0.5ppm Stabili... more RoHS: Compliant | 0 |
|
$3.0600 / $3.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $6.0600 | Buy Now |
Part Details for 532M50005CTT
532M50005CTT CAD Models
532M50005CTT Part Data Attributes
|
532M50005CTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
532M50005CTT
CTS Corporation
Clipped Sine Output Oscillator, 50MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5.0mm x 3.2mm x 1.65mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |