Part Details for 532L25DT14M7456 by CTS Corporation
Overview of 532L25DT14M7456 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 532L25DT14M7456
532L25DT14M7456 CAD Models
532L25DT14M7456 Part Data Attributes
|
532L25DT14M7456
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
532L25DT14M7456
CTS Corporation
Clipped Sine Output Oscillator, 14.7456MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 532L25DT14M7456
This table gives cross-reference parts and alternative options found for 532L25DT14M7456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532L25DT14M7456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532L25HT14M7456 | Clipped Sine Output Oscillator, 14.7456MHz Nom, | CTS Corporation | 532L25DT14M7456 vs 532L25HT14M7456 |
532L25CT14M7456 | Clipped Sine Output Oscillator, 14.7456MHz Nom, | CTS Corporation | 532L25DT14M7456 vs 532L25CT14M7456 |
532L25IT14M7456 | Clipped Sine Output Oscillator, 14.7456MHz Nom, | CTS Corporation | 532L25DT14M7456 vs 532L25IT14M7456 |